
ATM/SONET/SDH Transceiver, 1-Func, MODULE, DIP-20
Checking distributor stock and pricing after the page loads.
| Data Rate | 2.49Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |