The HFCT-5942L is a specialized telecom IC from Broadcom, packaged in a DIP format. It operates within a temperature range of 0 to 70°C and is powered by a 3.3V supply voltage. The IC is capable of handling a maximum output current of 50mA. It is compliant with RoHS regulations and is available in trays of 10 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Data Rate | 2.49Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |