
Orange diffused elliptical lens optoelectronic device with a radial package, designed for through-hole mounting. Features a single orange LED with a wavelength of 590nm, delivering a luminous intensity of 1990mcd at a 20mA forward current. Operates within a temperature range of -40°C to 100°C, with a maximum power dissipation of 120mW and a reverse voltage rating of 5V. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-HL63-TX0DD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Orange |
| Depth | 3.8mm |
| Forward Current | 20mA |
| Height | 7mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Lens Color | Orange |
| Lens Style | Elliptical, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 1990mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-HL63-TX0DD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
