
Green axial-mount optoelectronic device featuring a diffused, colorless dome lens. This single-element LED operates with a 10mA forward current, 5V reverse voltage, and emits green light at a 558nm wavelength with 7.5mcd luminous intensity. Designed for through-hole mounting, it offers a 90° viewing angle and a wide operating temperature range from -20°C to 100°C. The component is lead-free, RoHS compliant, and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-Q605 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Color | Green |
| Depth | 2.34mm |
| Forward Current | 10mA |
| Height | 2.92mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.09mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 558nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-Q605 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
