
The HMPP-3860-BLK is a 50V 1A surface mount PIN diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is lead free and RoHS compliant. The diode is packaged in a 0505 package quantity of 100 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0505 |
| Current Rating | 1A |
| Diode Type | PIN - Single |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 3R |
| Reverse Voltage | 50V |
| Reverse Voltage (DC) | 10V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
