
The HMPP-3862-BLK is a 50V 1A surface mount RF diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is lead free and RoHS compliant. The diode is packaged in a 0505 case and is available in bulk quantities of 100. It is not radiation hardened.
Broadcom HMPP-3862-BLK technical specifications.
| Package/Case | 0505 |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| Reverse Voltage (DC) | 10V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HMPP-3862-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.