
The HMPP-3890-TR2 is a surface mount PIN diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a current rating of 1A and a resistance of 2.5 ohms. The diode is lead free and RoHS compliant, packaged in a 0505 tape and reel with 10,000 units per package.
Broadcom HMPP-3890-TR2 technical specifications.
| Package/Case | 0505 |
| Current Rating | 1A |
| Diode Type | PIN - Single |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.5R |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Type | Switch |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.