Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HMPP-3892-BLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1412 |
| Package/Case | 0505 |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2.5R |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Type | Switch |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HMPP-3892-BLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.