
The HMPP-3892-TR2 is a surface mount switch with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a current rating of 1A and a resistance of 2.5 ohms. The device is RoHS compliant and lead free. It is available in a package quantity of 10000 units, packaged in tape and reel. The switch is rated for a DC voltage of 100V and a reverse voltage of 5V.
Sign in to ask questions about the Broadcom HMPP-3892-TR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HMPP-3892-TR2 technical specifications.
| Package/Case | 0505 |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.5R |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Type | Switch |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HMPP-3892-TR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
