
The HMPP-3895-TR2 is a surface mount switch with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a current rating of 1A and a resistance of 2.5 ohms. The device is RoHS compliant and lead free, packaged in a tape and reel format with 10,000 units per reel. It is suitable for use in applications up to 100V DC rated voltage.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0505 |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.5R |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Type | Switch |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
