
The HMPP-389T-TR1 is a surface mount PIN diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum current rating of 1A and a reverse voltage of 100V. The diode is lead free and RoHS compliant, packaged in a 0505 case code. It is suitable for use in a variety of applications where a high current rating and low voltage drop are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HMPP-389T-TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0505 |
| Package/Case | 0505 |
| Current Rating | 1A |
| Diode Type | PIN - Single |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.5R |
| Reverse Voltage | 100V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Type | Switch |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HMPP-389T-TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
