
The HMPS-2820-TR2 is a surface mount RF diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 15V. It has a current rating of 1A and a resistance of 12R. This diode is lead free and RoHS compliant, making it suitable for use in a variety of applications. The device is packaged in a 0505 case and is available in quantities of 10,000 units per reel.
Sign in to ask questions about the Broadcom HMPS-2820-TR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HMPS-2820-TR2 technical specifications.
| Package/Case | 0505 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 12R |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HMPS-2820-TR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.