The HMPS-2822-TR1 is a surface mount RF diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 15V and a maximum reverse current of 100nA. The diode is RoHS compliant and has a resistance of 12 ohms. It is available in a package quantity of 3000 units, packaged in tape and reel. The HMPS-2822-TR1 is manufactured by Broadcom and has a maximum current rating of 1A.
Sign in to ask questions about the Broadcom HMPS-2822-TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HMPS-2822-TR1 technical specifications.
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 12R |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HMPS-2822-TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
