This miniature rotary incremental encoder features a round shaft style and digital square wave output. It operates within a 4.5VDC to 5.5VDC supply voltage range and can handle a maximum operating speed of 200 revolutions per minute. The encoder is panel mount and has a straight body orientation. It is designed to function within a temperature range of 0 to 70 degrees Celsius.
Broadcom HRPG-AD32-11C technical specifications.
| Type | Miniature Encoder |
| Motion | Rotary |
| Shaft Style | Round |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Maximum Operating Speed | 200r/min |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Broadcom HRPG-AD32-11C to view detailed technical specifications.
No datasheet is available for this part.