This 2-channel optical rotary encoder has a maximum operating temperature of 70°C and minimum operating temperature of 0°C. It is available in a package quantity of 50 units per tray. The encoder is mounted through hole, panel, or PCB and features a detent. It is RoHS compliant and has a series designation of HRPG.
Broadcom HRPG-AD32#13F technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HRPG |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HRPG-AD32#13F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.