
This 2-channel optical rotary encoder features a vertical orientation and quadrature, incremental output type. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of up to 5.5V. The encoder is mounted through a hole on a PCB and is available in a tray packaging with 50 units per package. It is compliant with RoHS regulations.
Broadcom HRPG-AD32#13R technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HRPG |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HRPG-AD32#13R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.