
Optical rotary encoder for panel mounting, featuring 120 counts per revolution and quadrature, incremental output. This module-style encoder offers two channels and vertical orientation with cable termination. Operating within a 0°C to 70°C temperature range, it is lead-free and RoHS compliant.
Broadcom HRPG-ASCA#16C technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HRPG |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HRPG-ASCA#16C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
