This 2-channel optical rotary switch features a vertical orientation and quadrature/incremental output type. It operates within a temperature range of 0°C to 70°C and is available in a tray packaging with 50 units per package. The switch is designed for through hole, panel, or PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HRPG-ASCA-53F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | HRPG |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HRPG-ASCA-53F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
