
This 2-channel optical rotary switch is designed for operation within a temperature range of 0°C to 70°C. It can be mounted through a hole, on a panel, or on a printed circuit board. The switch operates at a supply voltage of 5.5V and is available in a tray packaging with 50 units per package.
Broadcom HRPG-ASCA-57F technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | HRPG |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HRPG-ASCA-57F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
