
This 2-channel optical rotary switch is designed for panel mount applications and operates within a temperature range of 0 to 70°C. It features a quadrature output type and is available in a tray packaging with 50 units per package. The switch is part of the HRPG series and has a termination type of cable.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | HRPG |
| Termination | Cable |
| RoHS | Compliant |
