
The HSCH-5312 is a surface mount RF diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 150mW and is RoHS compliant. The diode is packaged in a R-LDMW-F2 package and is available in bulk quantities. The device is not radiation hardened and has a lead-free construction.
Sign in to ask questions about the Broadcom HSCH-5312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSCH-5312 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 500mV |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSCH-5312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
