Mixer Diode, Medium Barrier, L Band to K Band, 400ohm Z(V) Max, 7.2dB Noise Figure, Silicon,
Broadcom HSCH-5315 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.60 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.