
The HSCH-5340 is a surface mount RF diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 150mW and a maximum repetitive reverse voltage of 4V. The diode is lead free and RoHS compliant. It is available in a bulk packaging quantity of 10 units.
Sign in to ask questions about the Broadcom HSCH-5340 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSCH-5340 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 375mV |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSCH-5340 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
