Mixer Diode, Millimeter Wave Band, Gallium Arsenide
Checking distributor stock and pricing after the page loads.
Broadcom HSCH-9101 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | GALLIUM ARSENIDE |
| Diode Type | MIXER DIODE |
| Power Dissipation-Max | 0.075 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.60 |
| REACH | Compliant |
| Military Spec | False |