Mixer Diode, Zero Barrier, Millimeter Wave Band, Gallium Arsenide, CERAMIC, MICROSTRIP PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | GALLIUM ARSENIDE |
| Diode Type | MIXER DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.40 |
| REACH | Compliant |
| Military Spec | False |