Mixer Diode, Millimeter Wave Band, Gallium Arsenide, DIE-3
Checking distributor stock and pricing after the page loads.
Broadcom HSCH-9501 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| Diode Element Material | GALLIUM ARSENIDE |
| Diode Type | MIXER DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.40 |
| REACH | Compliant |
| Military Spec | False |