The HSDL-3203-011 is a single-function interface circuit from Broadcom, operating within a temperature range of -25 to 85 degrees Celsius. It features 8 terminals and a nominal supply voltage of 3V. The device is packaged in an 8-pin R-XSMA-N8 package type, suitable for various applications.
Checking distributor stock and pricing after the page loads.
Broadcom HSDL-3203-011 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-N8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.