The HSDL-3210-001 is an 8-pin interface circuit from Broadcom, designed to operate within a temperature range of -25 to 85 degrees Celsius. It requires a supply voltage between 2.7 and 3.6 volts. The JEDEC package code is R-XSMA-N8, indicating an 8-pin package type. This interface circuit is suitable for use in various applications, including those requiring a single terminal position.
Checking distributor stock and pricing after the page loads.
Broadcom HSDL-3210-001 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-N8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.