Interface Circuit, BICMOS, 12.2 X 4.9 MM, 4 MM HEIGHT, MODULE-10
Broadcom HSDL-3602-007 technical specifications.
| Data Rate | 4Mbps |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Wavelength | 880nm |
| Width | 4.9mm |
| RoHS | Compliant |
No datasheet is available for this part.