This single-function interface circuit features a commercial temperature grade and operates between -20°C and 70°C. It has a nominal supply voltage of 3.3V, with a minimum and maximum voltage range of 2.7V and 3.6V, respectively. The device has 10 terminals and is available in a 10-pin R-XSMA-N10 package.
Broadcom HSDL-3602-017 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-N10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.