Telecom Circuit, 1-Func, PDSO16, SOIC-16
Broadcom HSDL-7001 technical specifications.
| Package/Case | SOIC |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | -100mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSDL-7001 to view detailed technical specifications.
No datasheet is available for this part.