
Rectangular photoelectric sensor for surface mount applications, featuring a 5mm sensing distance. This optical sensor operates with a 1V to 1.65V supply voltage range and a 100mA forward current. It offers a 6µs response time and a 50ns fall time, with a 2.7mm height and 6.9mm width. The component is RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HSDL-9100-021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSDL-9100-021 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 50ns |
| Forward Current | 100mA |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 6.9mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 1.3V |
| Min Supply Voltage (DC) | 1V |
| Max Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Optical |
| Turn-Off Delay Time | 6us |
| Turn-On Delay Time | 6us |
| Wavelength | 940nm |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSDL-9100-021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
