Broadcom HSDL-9100-024 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 50ns |
| Height | 2.4mm |
| Length | 7.1mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Optical |
| Width | 2.75mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSDL-9100-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
