
The HSMP-381B-BLKG is a surface mount PIN diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a current rating of 1A and a reverse voltage rating of 100V. The diode is packaged in a SOT-323 case and is lead free. It is RoHS compliant and suitable for use in high-temperature applications.
Broadcom HSMP-381B-BLKG technical specifications.
| Package/Case | SOT-323 |
| Current Rating | 1A |
| Diode Type | PIN - Single |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.