Pin Diode, 100V V(BR), Silicon, SOT-323, 3 PIN
Broadcom HSMP-381C-TR1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Broadcom HSMP-381C-TR1 to view detailed technical specifications.
No datasheet is available for this part.