Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT, SOT-23, 3 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Type | Switch |
| DC Rated Voltage | 50V |
| RoHS | Compliant |