
The HSMP-3830-BLKG is a single diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is a surface mount device with a package quantity of 100 in bulk packaging. The diode has a maximum power dissipation of 250mW and a maximum current rating of 1A. It is RoHS compliant and has a termination of SMD/SMT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HSMP-3830-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | ATTENUATOR |
| Package/Case | SOT-23-3 |
| Current Rating | 1A |
| Diode Type | PIN - Single |
| Forward Current | 1A |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMP-3830-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
