Broadcom HSMP-3830-TR1 technical specifications.
| Package/Case | TO-236-3 |
| Diode Type | PIN - Single |
| Max Current Rating | 1A |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HSMP-3830-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
