
The HSMP-3864-TR1G is a surface mount diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum current rating of 1A and is rated for a reverse voltage of 50V. The diode is packaged in a SOT-23 package and is lead free. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Broadcom HSMP-3864-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMP-3864-TR1G technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3R |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMP-3864-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
