
The HSMP-3866-TR1G is a 50V 1A surface mount RF diode packaged in a SOT-25-5 package. It operates over a temperature range of -65°C to 150°C and is RoHS compliant. The diode is lead free and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Broadcom HSMP-3866-TR1G technical specifications.
| Package/Case | SOT-25-5 |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
