
The HSMP-3866-TR2G is a surface mount diode with a maximum operating temperature range of -65°C to 150°C. It has a current rating of 1A and a reverse voltage rating of 50V. The diode is packaged in a SOT-25-5 package and is available in quantities of 10,000 per reel. The HSMP-3866-TR2G is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Broadcom HSMP-3866-TR2G technical specifications.
| Package/Case | SOT-25-5 |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
