The HSMP-389F-TR1 is a 100V 1A SOT-323 RF diode from Broadcom. It features a resistance of 2.5 ohms and is available in tape and reel packaging. The device is not RoHS compliant due to the presence of lead. It is suitable for applications requiring high current handling and is available in a 3-pin package type.
Broadcom HSMP-389F-TR1 technical specifications.
| Package/Case | SOT-323 |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Current Rating | 1A |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Resistance | 2.5R |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.