
Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 1 Element, Silicon, SOT-323, 3 PIN
Checking distributor stock and pricing after the page loads.
Broadcom HSMS-270B-TR1 technical specifications.
| Capacitance | 6.7pF |
| Package/Case | SOT-323 |
| Current Rating | 750mA |
| Lead Free | Contains Lead |
| Max Current Rating | 750mA |
| Max Power Dissipation | 825mW |
| Output Current | 750mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.
