
The HSMS-270B-TR1G is a transient voltage suppressor with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 825mW and a maximum repetitive reverse voltage of 15V. The device is lead free and RoHS compliant, and is packaged in a tape and reel format with 3000 units per package. It is designed for surface mount applications and has a maximum current rating of 750mA.
Broadcom HSMS-270B-TR1G technical specifications.
| Package/Case | SOT-323 |
| Current Rating | 750mA |
| Forward Current | 750mA |
| Lead Free | Lead Free |
| Max Current Rating | 750mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 825mW |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 750mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.
