Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, SC-70, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HSMS-270B-TR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMS-270B-TR2G technical specifications.
| Package/Case | SOT-323 |
| Current Rating | 750mA |
| Forward Current | 750mA |
| Lead Free | Lead Free |
| Max Current Rating | 750mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 825mW |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 750mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-270B-TR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
