Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT, SC-70, 3 PIN
Broadcom HSMS-270C-TR2G technical specifications.
| Package/Case | SOT-323 |
| Current Rating | 750mA |
| Forward Current | 750mA |
| Lead Free | Lead Free |
| Max Current Rating | 750mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 825mW |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 750mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-270C-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.