
The HSMS-2800-BLKG is a surface mount RF diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 70V and a maximum reverse current of 200nA. The diode is packaged in a SOT-23 package and is RoHS compliant. It is not radiation hardened and is not Reach SVHC compliant.
Sign in to ask questions about the Broadcom HSMS-2800-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMS-2800-BLKG technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 1A |
| Height | 1.2mm |
| Length | 3.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 70V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-2800-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
