
The HSMS-2802-TR1G is a 70V surface mount diode from Broadcom, packaged in a SOT-23 case. It has a maximum operating temperature range of -65°C to 150°C and is RoHS compliant. The diode has a maximum reverse leakage current of 200nA and a maximum surge current of 1A. It is available in tape and reel packaging with a quantity of 3000 units per reel.
Sign in to ask questions about the Broadcom HSMS-2802-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMS-2802-TR1G technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 70V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-2802-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
