
The HSMS-2810-TR1 is a 20V 1A RF diode packaged in a TO-236-3 case. It has a capacitance of 1.2pF and a resistance of 15 ohms. The device is rated for a maximum current of 1A and has a DC rated voltage of 20V. The HSMS-2810-TR1 is not RoHS compliant and contains lead. It is available on tape and reel.
Sign in to ask questions about the Broadcom HSMS-2810-TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMS-2810-TR1 technical specifications.
| Capacitance | 1.2pF |
| Package/Case | TO-236-3 |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Current Rating | 1A |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Resistance | 15R |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HSMS-2810-TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
