
The HSMS-2810-TR1G is a surface mount diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum repetitive reverse voltage rating of 20V and a maximum reverse leakage current of 200nA. The diode is packaged in a SOT-23 case and is lead free. It is RoHS compliant and has a resistance of 15 ohms.
Sign in to ask questions about the Broadcom HSMS-2810-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMS-2810-TR1G technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| Reverse Voltage (DC) | 20V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-2810-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
